Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole, DIN Rail, 8A Current Rating, 2000 A, 250V ac, 65 V dc
- RS Stock No.:
- 135-911
- Mfr. Part No.:
- 0915056
- Brand:
- Phoenix Contact
Subtotal (1 pack of 3 units)*
£525.22
(exc. VAT)
£630.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £525.22 | £175.073 |
*price indicative
- RS Stock No.:
- 135-911
- Mfr. Part No.:
- 0915056
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 8A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Number of Poles | 2 | |
| Series | TMC | |
| Range | TMC | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 35 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | CSA, UL 1077, EN 60934, EAC, UL, VDE Zeichengenehmigung, RoHS | |
| Rated AC Voltage | 250V ac | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Break Time | Instantaneous | |
| Rated DC Voltage | 65V dc | |
| Breaking Capacity | 2000A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 8A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Number of Poles 2 | ||
Series TMC | ||
Range TMC | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Mount Hole Size 35 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals CSA, UL 1077, EN 60934, EAC, UL, VDE Zeichengenehmigung, RoHS | ||
Rated AC Voltage 250V ac | ||
Depth 96mm | ||
Height 82.5mm | ||
Break Time Instantaneous | ||
Rated DC Voltage 65V dc | ||
Breaking Capacity 2000A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker designed for electrical protection. It features 2 positions and has 1 normally open (N/O) contact and 1 normally closed (N/C) contact. With its universal foot, it can be easily mounted on NS 32 or NS 35. The breaker has a rated voltage of 250V AC and a rated current of 8A. It has a high short-circuit switching capacity of 800A and is suitable for both AC and DC applications. The compact design and reliable performance make it an ideal choice for various industrial and commercial applications.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 8A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 8A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2.5A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 5A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 12A Current Rating 250V ac, 65 V
