Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole, DIN Rail, 1A Current Rating, 2000 A, 250V ac, 65 V dc
- RS Stock No.:
- 135-900
- Mfr. Part No.:
- 0914976
- Brand:
- Phoenix Contact
Subtotal (1 pack of 3 units)*
£525.22
(exc. VAT)
£630.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £525.22 | £175.073 |
*price indicative
- RS Stock No.:
- 135-900
- Mfr. Part No.:
- 0914976
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 1A | |
| Range | TMC | |
| Series | TMC | |
| Number of Poles | 2 | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 35 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Height | 82.5mm | |
| Rated AC Voltage | 250V ac | |
| Depth | 96mm | |
| Standards/Approvals | VDE Zeichengenehmigung, UL 1077, EAC, RoHS, CSA, EN 60934, UL | |
| Break Time | Instantaneous | |
| Rated DC Voltage | 65V dc | |
| Breaking Capacity | 2000A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 1A | ||
Range TMC | ||
Series TMC | ||
Number of Poles 2 | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Mount Hole Size 35 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Height 82.5mm | ||
Rated AC Voltage 250V ac | ||
Depth 96mm | ||
Standards/Approvals VDE Zeichengenehmigung, UL 1077, EAC, RoHS, CSA, EN 60934, UL | ||
Break Time Instantaneous | ||
Rated DC Voltage 65V dc | ||
Breaking Capacity 2000A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker designed for various applications. It offers reliable circuit protection with its automatic fuse type and a rated voltage of 250 V AC. With its compact design and versatile mounting options, it can be easily installed on NS 32 or NS 35. This circuit breaker features a 2-position configuration with 1 N/O contact and 1 N/C contact, providing flexibility for different circuit requirements. It has a rated surge voltage of 2.5 kV and a switching capacity of 400 A, ensuring efficient and safe operation. With its high-quality construction and compliance with international standards like UL 1077 and EN 60934, this circuit breaker is a reliable choice for various industrial applications.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 1A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1A Current Rating 65V ac/dc, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 5A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 12A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65V ac, 65 V dc
