Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole, DIN Rail, 5A Current Rating, 2000 A, 250V ac, 65 V dc
- RS Stock No.:
- 135-899
- Mfr. Part No.:
- 0914497
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
£571.03
(exc. VAT)
£685.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £571.03 | £95.172 |
*price indicative
- RS Stock No.:
- 135-899
- Mfr. Part No.:
- 0914497
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 5A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TMC | |
| Range | TMC | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | EN 60934, VDE Zeichengenehmigung, UL, UL 1077, EAC, RoHS, CSA | |
| Rated AC Voltage | 250V ac | |
| Height | 82.5mm | |
| Depth | 96mm | |
| Breaking Capacity | 2000A | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 5A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Number of Poles 1 | ||
Series TMC | ||
Range TMC | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals EN 60934, VDE Zeichengenehmigung, UL, UL 1077, EAC, RoHS, CSA | ||
Rated AC Voltage 250V ac | ||
Height 82.5mm | ||
Depth 96mm | ||
Breaking Capacity 2000A | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker is designed for DIN rail mounting and features a compact one-piece design with one position and four connections. It is equipped with a normal blow mechanism and has a rated current of 5A. It offers reliable protection against short circuits and over-currents, with a rated short-circuit switching capacity of 400A. It has a wide operating voltage range of 250VAC and 65VDC, making it suitable for various applications. With its universal foot, it can be easily mounted on NS 32 or NS 35. This thermomagnetic circuit breaker is made of high-quality materials and meets all relevant industry standards and regulations.
Right-angle assembly on NS 35/7.5 rail
15-position D-subminiature pin strip for connectivity
Functional insulation for safety
Supports ≤ 30 V AC and ≤ 60 V DC
Current rating of ≤ 2.5 A per branch
Reliable and efficient connectivity
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2 A Current Rating 65 V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 3 A Current Rating 65 V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 6 A Current Rating 65 V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 3 A Current Rating 65 V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 3 A Current Rating 250 V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 3 A Current Rating 250 V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5 A Current Rating 65 V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16 A Current Rating 65 V ac, 65 V
