Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole, DIN Rail, 6A Current Rating, 2000 A, 250V ac, 65 V dc
- RS Stock No.:
- 135-494
- Mfr. Part No.:
- 0914688
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-494
- Mfr. Part No.:
- 0914688
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 6A | |
| Range | TMC | |
| Series | TMC | |
| Number of Poles | 1 | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | VDE Zeichengenehmigung, EN 60934, UL 1077, UL, RoHS, CSA, EAC | |
| Height | 82.5mm | |
| Depth | 96mm | |
| Break Time | Instantaneous | |
| Rated DC Voltage | 65V dc | |
| Breaking Capacity | 2000A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 6A | ||
Range TMC | ||
Series TMC | ||
Number of Poles 1 | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals VDE Zeichengenehmigung, EN 60934, UL 1077, UL, RoHS, CSA, EAC | ||
Height 82.5mm | ||
Depth 96mm | ||
Break Time Instantaneous | ||
Rated DC Voltage 65V dc | ||
Breaking Capacity 2000A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Thermomagnetic Device Circuit Breaker is a reliable and efficient solution for protecting electrical circuits. With a rated current of 6A and a maximum short-circuit switching capacity of 800A, this circuit breaker ensures safe operation. It is designed for 1 N/C contact and is compatible with NS 32 or NS 35 mounting. The circuit breaker features a thermal-magnetic tripping method and is suitable for use in various applications, including commercial and industrial settings. Its compact design and universal foot make installation quick and easy. Trust Phoenix Contact for high-quality circuit protection.
Thermal-magnetic tripping for reliable protection
Rated voltage of 250V AC and 65V DC
Maximum short-circuit capacity of 800A
Universal foot for convenient mounting
Suitable for commercial and industrial use
High-quality construction for durability
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 6A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 6A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 6A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2.5A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 5A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc