Vero Technologies 1.3 mm White Terminal Post
- RS Stock No.:
- 631-9574
- Mfr. Part No.:
- WP6819
- Brand:
- Vero Technologies
Bulk discount available
Subtotal (1 box of 250 units)*
£6.00
(exc. VAT)
£7.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9,250 unit(s) shipping from 09 March 2026
- Plus 109,000 unit(s) shipping from 09 March 2026
- Plus 25,000 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 2250 | £0.024 | £6.00 |
| 2500 - 4750 | £0.023 | £5.75 |
| 5000 - 12250 | £0.022 | £5.50 |
| 12500 + | £0.021 | £5.25 |
*price indicative
- RS Stock No.:
- 631-9574
- Mfr. Part No.:
- WP6819
- Brand:
- Vero Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vero Technologies | |
| Colour | White | |
| Product Type | Terminal Post | |
| Hole Diameter | 1.3mm | |
| Insulated | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vero Technologies | ||
Colour White | ||
Product Type Terminal Post | ||
Hole Diameter 1.3mm | ||
Insulated Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
PCB Terminal Pins - Press Fit
PCB terminal pins
Related links
- Vero Technologies Terminal Post
- Vero Technologies 1.02mm Black Terminal Post
- Vero Technologies 1.02mm White Terminal Post
- Vero Technologies 1.32mm Green Terminal Post
- Vero Technologies 1.02mm Red Terminal Post
- Vero Technologies 1mm Terminal Post
- Vero Technologies 1.02mm Green Terminal Post
- Vero Technologies 1.3mm Terminal Post
