Phoenix Contact, KGGMC ABS Terminal Block Housing, Cable Mount

Subtotal (1 pack of 10 units)*

£431.53

(exc. VAT)

£517.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£431.53£43.153

*price indicative

RS Stock No.:
520-457
Mfr. Part No.:
1834437
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

KGGMC

Material

ABS

Mounting Type

Cable Mount

COO (Country of Origin):
PL
The Phoenix Contact Cable Housing offers a sophisticated solution tailored for modern wiring requirements. Designed with precision, this cable housing is crafted to accommodate 11 positions while ensuring a compact width of just 14.5 mm. Its robust ABS construction, complemented by excellent insulating properties, guarantees durability and safety across various applications. The housing comes with a noted flammability rating of HB according to UL 94, making it a reliable choice for environments where fire safety is paramount. Ideal for both industrial and commercial settings, this product delivers reliability and performance without compromise, embodying the high standards synonymous with its manufacturing. Discover the advantages of a product designed for both ease of installation and long-term wear, making it an essential addition to your toolkit.

Offers reliable protection for cable connections in various environments
Designed to facilitate efficient and easy installation processes
Manufactured from high-quality ABS for enhanced durability
Compact design allows for optimal use of space in control panels
Ensures safety with a recognised flammability rating
Meets international standards for environmental compliance
Boasts a pitch of 3.81 mm that aligns with contemporary wiring practices

Related links