Phoenix Contact, UCT6M-TM 6 Polycarbonate Marker Label for use with Terminal Block

Subtotal (1 box of 10 units)*

£67.97

(exc. VAT)

£81.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£67.97£6.797

*price indicative

RS Stock No.:
859-6067
Mfr. Part No.:
0830757
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Marker

Accessory Type

Marker Label

For Use With

Terminal Block

Series

UCT6M-TM 6

Colour

White

Material

Polycarbonate

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

Marker for terminal blocks from the SNK series from ABB, Sheet, white, unlabeled, can be labeled with: THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, BLUEMARK ID, BLUEMARK ID COLOR, TOPMARK LASER, TOPMARK NEO, mounting type: snap into tall marker groove, for terminal block width: 6 mm, lettering field size: 4.85 x 11.3 mm, Number of individual labels: 50

Related links