Phoenix Contact, TML (EX2.8)R Polyester Marker Foil for use with Terminal Block
- RS Stock No.:
- 857-5341
- Mfr. Part No.:
- 0801836
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£373.62
(exc. VAT)
£448.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £373.62 |
*price indicative
- RS Stock No.:
- 857-5341
- Mfr. Part No.:
- 0801836
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Marker | |
| Accessory Type | Marker Foil | |
| For Use With | Terminal Block | |
| Series | TML (EX2.8)R | |
| Colour | White | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Marker | ||
Accessory Type Marker Foil | ||
For Use With Terminal Block | ||
Series TML (EX2.8)R | ||
Colour White | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Marking foil for zack marker strip, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: adhesive, for terminal block width: 30000 mm, lettering field size: 30000 x 2.8 mm, Number of individual labels: 1
Labeling service: Phoenix Contact can custom-label all TML ... markers in accordance with your requirements
Related links
- Phoenix Contact, TML (104X3.8)R Polyester Marker Foil for use with Terminal Block
- Phoenix Contact, TML (104X5)R Polyester Marker Foil for use with Terminal Block
- Phoenix Contact, TML (EX10)R Polyester Marker Foil for use with Terminal Block
- Phoenix Contact, TML (EX5)R Polyester Marker Foil for use with Terminal Block
- Phoenix Contact, TML (104X10)R Polyester Marker Foil for use with Terminal Block
- Phoenix Contact, TML (EX7)R Polyester Marker Foil for use with Terminal Block
- Phoenix Contact, TML (104X2.8)R Polyester Marker Foil for use with Terminal Block
- Phoenix Contact, TML (EX3.8)R Polyester Marker Foil for use with Terminal Block
