Phoenix Contact, ESL 26X 6 Polyester Foil Marker Strip for use with Terminal Block
- RS Stock No.:
- 856-9239
- Mfr. Part No.:
- 0808105
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£67.17
(exc. VAT)
£80.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £67.17 | £6.717 |
*price indicative
- RS Stock No.:
- 856-9239
- Mfr. Part No.:
- 0808105
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ESL 26X 6 | |
| Colour | White | |
| Material | Polyester Foil | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ESL 26X 6 | ||
Colour White | ||
Material Polyester Foil | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Insert strip, Sheet, white, unlabeled, can be labeled with: Office printing systems, perforated, mounting type: insert, lettering field size: 26 x 6 mm, Number of individual labels: 266
Related links
- Phoenix Contact, ESL Polyester Foil Marker Strip for use with Terminal Block
- Phoenix Contact, ESL 29X 8 Polyester Foil Marker Strip for use with Terminal Block
- Phoenix Contact, ESL60 Polyester Foil Insert Strip for use with Terminal Strip Marker Carrier
- Phoenix Contact, ESL 40X17 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, KLM-A + ESL 44X7 ABS Terminal Strip Marker Carrier for use with Terminal Block
- Phoenix Contact, TML (104X5)R Polyester Marker Foil for use with Terminal Block
- Phoenix Contact, ES/KMK 3-GB Polyethylene Foil Marker Strip for use with Terminal Block
- Phoenix Contact, ES Polyester Foil Insert Strip for use with Terminal Block
