Phoenix Contact, ZBFM 8/WH:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block

Subtotal (1 box of 10 units)*

£107.44

(exc. VAT)

£128.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£107.44£10.744

*price indicative

RS Stock No.:
856-8989
Mfr. Part No.:
0800734
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Non-Fuse DIN Rail Terminal

Accessory Type

Zack Strip

For Use With

Terminal Block

Series

ZBFM 8/WH:UNBEDRUCKT

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

Flat zack marker sheet, Sheet, white, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, mounting type: snap into flat marker groove, for terminal block width: 8.2 mm, lettering field size: 5 x 8 mm, Number of individual labels: 50

Related links