Phoenix Contact Terminal Marker

Subtotal (1 box of 10 units)*

£4.72

(exc. VAT)

£5.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£4.72£0.472

*price indicative

RS Stock No.:
856-8775
Mfr. Part No.:
0820222
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

COO (Country of Origin):
DE
Zack marker strip, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into tall marker groove, for terminal block width: 16.3 mm, lettering field size: 10.5 x 16.25 mm, Number of individual labels: 5

Labeling service: Phoenix Contact can custom-label all zack marker strip markers according to your requirements

The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves

Related links