Subtotal (1 box of 10 units)*
£9.56
(exc. VAT)
£11.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 999,999,991 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £9.56 | £0.956 |
*price indicative
- RS Stock No.:
- 856-8715
- Mfr. Part No.:
- 0827462
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Zack Strip | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
- COO (Country of Origin):
- DE
Zack marker strip, Strip, white, labeled, printed horizontally: L1, L2, L3, N, PE, mounting type: snap into tall marker groove, for terminal block width: 16.3 mm, lettering field size: 10.5 x 16.25 mm, Number of individual labels: 5
Related links
- Phoenix Contact Zack Marker Strip for use with PLOTMARK
- Phoenix Contact, ZB10-50:SO/CMS Zack Strip
- Phoenix Contact, ZB 7.62:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 18:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 21.1:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB10/YE-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 7.62/WH-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 5/GN-100:UNBEDRUCKT Zack Strip