Phoenix Contact, UCT-TMF 16 Polycarbonate Marker Label for use with Terminal Block
- RS Stock No.:
- 856-3619
- Distrelec Article No.:
- 304-23-114
- Mfr. Part No.:
- 0829218
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£59.71
(exc. VAT)
£71.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £59.71 | £5.971 |
*price indicative
- RS Stock No.:
- 856-3619
- Distrelec Article No.:
- 304-23-114
- Mfr. Part No.:
- 0829218
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Label | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UCT-TMF 16 | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Label | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UCT-TMF 16 | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snap into flat marker groove, for terminal block width: 16 mm, lettering field size: 15.2 x 4.7 mm, Number of individual labels: 24
The UCT-TM... UniCard labeling range includes markers for Phoenix Contact products with tall and flat marker grooves, e.g. terminals
Related links
- Phoenix Contact, UCT-TMF 16 RD Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 16 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 16 VT Marker Label
- Phoenix Contact, UCT-TMF 16 OG Marker Label
- Phoenix Contact, UCT-TMF 16 GN Marker Label
- Phoenix Contact, UCT-TMF 16 BU Marker Label
- Phoenix Contact, UCT-TMF 6 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 12 Polycarbonate Marker Label for use with Terminal Block
