Phoenix Contact, UC-EM (20X9) Polyamide Terminal Block Marker for use with Terminal Block

Subtotal (1 box of 10 units)*

£41.41

(exc. VAT)

£49.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£41.41£4.141

*price indicative

RS Stock No.:
855-0648
Mfr. Part No.:
0825503
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Block Marker

Product Type

Terminal Marker

For Use With

Terminal Block

Series

UC-EM (20X9)

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

Snap-in markers, Sheet, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snapped into marker carrier, lettering field size: 20 x 9 mm, Number of individual labels: 20

The UC-EM ... UniCard labeling range includes markers for devices and switching devices from a wide range of manufacturers

The format automatically ensures printing with a high degree of positioning accuracy;The sheets provide space for including function texts

Related links