Phoenix Contact, TMT (EX9.5)R Plastic Marker Label for use with Terminal Block

Subtotal (1 unit)*

£172.97

(exc. VAT)

£207.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.97

*price indicative

RS Stock No.:
853-8437
Mfr. Part No.:
0828295
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Label

Product Type

Terminal Marker

For Use With

Terminal Block

Series

TMT (EX9.5)R

Colour

White

Material

Plastic

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

Marker for terminal blocks, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: snap into universal marker groove, snap into tall marker groove, for terminal block width: 50000 mm, lettering field size: 9.5 x 50000 mm, Number of individual labels: 1

Labeling service: Phoenix Contact can custom-label all TMT ... markers in accordance with your requirements

Related links