Phoenix Contact, UC-TMF 12 Polyamide Marker Label for use with Terminal Block
- RS Stock No.:
- 853-7752
- Mfr. Part No.:
- 0819233
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£54.04
(exc. VAT)
£64.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £54.04 | £5.404 |
*price indicative
- RS Stock No.:
- 853-7752
- Mfr. Part No.:
- 0819233
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Label | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UC-TMF 12 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Label | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UC-TMF 12 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into flat marker groove, for terminal block width: 12 mm, lettering field size: 11.45 x 5.1 mm, Number of individual labels: 40
The UC-TMF ... UniCard labeling range includes markers for products with tall and flat marker grooves
Related links
- Phoenix Contact, UC-TMF 12 OG Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF 12 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF 12 GN Marker Label
- Phoenix Contact, UC-TMF 12 BU Marker Label
- Phoenix Contact, UC-TMF 12 RD Marker Label
- Phoenix Contact, UC-TMF 12 VT Marker Label
- Phoenix Contact, UC-TMF 10 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF 5(5X7) Polyamide Marker Label for use with Terminal Block
