Phoenix Contact, UC-TM 16 Marker Label

Subtotal (1 box of 10 units)*

£57.47

(exc. VAT)

£68.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£57.47£5.747

*price indicative

RS Stock No.:
853-7749
Mfr. Part No.:
0819217
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Label

Series

UC-TM 16

RoHS Status: Exempt

COO (Country of Origin):
PL
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into tall marker groove, for terminal block width: 16 mm, lettering field size: 15.45 x 10.5 mm, Number of individual labels: 32

The UC-TM ... UniCard labeling range includes markers for products with tall marker grooves

The sheets provide space for including function texts

The markers support multi-line labeling

The format automatically ensures printing with a high degree of positioning accuracy

Related links