Phoenix Contact, ZB 6.LGS:U-N Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 804-0876
- Mfr. Part No.:
- 1051430
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.77
(exc. VAT)
£8.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 110 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.677 | £6.77 |
*price indicative
- RS Stock No.:
- 804-0876
- Mfr. Part No.:
- 1051430
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Zack Strip | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB 6.LGS:U-N | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Zack Strip | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB 6.LGS:U-N | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Zack Marker Strip
The ZB zack marker strip system from Phoenix Contact is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
zack marker strip
Various colours available for easy indication in your application
Labeled and unlabeled versions available
Can be labeled with: Plotter
Can be mounting by simply snapping into flat marker groove
Marker Strips
Related links
- Phoenix Contact, ZB 5.08.LGS:U-N Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 6:UNBEDRUCKT Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6.LGS:1-9 Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 6/WH-100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6.LGS:L1-N.PE Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 14:UNPRINTED Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
