Phoenix Contact, UCT1-TMF 5 Polycarbonate Terminal Marker for use with Modular Terminal Block
- RS Stock No.:
- 803-8797
- Mfr. Part No.:
- 0829237
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£62.61
(exc. VAT)
£75.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 60 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £6.261 | £62.61 |
*price indicative
- RS Stock No.:
- 803-8797
- Mfr. Part No.:
- 0829237
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Modular Terminal Block | |
| Series | UCT1-TMF 5 | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Modular Terminal Block | ||
Series UCT1-TMF 5 | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Thermomark Printer and Accessories
THERMOMARK LINE from Phoenix Contact is the intelligent solution for the quick and easy labelling of terminal blocks, conductors and devices. The system comprises two different thermal transfer printers, the THERMOMARK CARD and the THERMOMARK ROLL.
Phoenix Contact Label Printer
Related links
- Phoenix Contact, UCT1-TMF 5 BU Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT1-TMF 6 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT1-TMF 5 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT1-TMF 5 RD Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT1-TMF 5 GN Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT1-TMF 5 OG Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT1-TM 5 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TMF 5 Polycarbonate Terminal Marker for use with Modular Terminal Block
