Phoenix Contact, US-WMTB Plastic Cable Marker for use with Modular Terminal Block
- RS Stock No.:
- 803-8703
- Distrelec Article No.:
- 304-24-119
- Mfr. Part No.:
- 0828773
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£47.47
(exc. VAT)
£56.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £4.747 | £47.47 |
*price indicative
- RS Stock No.:
- 803-8703
- Distrelec Article No.:
- 304-24-119
- Mfr. Part No.:
- 0828773
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Marker | |
| Product Type | Marker | |
| For Use With | Modular Terminal Block | |
| Series | US-WMTB | |
| Colour | White | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Marker | ||
Product Type Marker | ||
For Use With Modular Terminal Block | ||
Series US-WMTB | ||
Colour White | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Phoenix Contact Marker, PVC Material, 15mm Width - US-WMTB (44X15) - 0828773
To make sure everyone can tell which wire is which, use this marker from Phoenix Contact. It's a white card of 12 labels left blank to let you add your own information. You can print details on them using Bluemark ID Colour, Bluemark ID, Thermomark Prime or Thermomark Card ink so you never lose track of your cables. After printing, simply detach a label and tie it on with a standard cable binder to attach it securely. Each marker measures just 60 (L) x 15mm (W), so it doesn't take up much space.
The product is made of PVC material that resists moisture and chemical damage to deliver long-lasting performance in humid industrial environments. It's a simple choice for keeping everything organised in busy work areas like renewable energy installations.
Features & Benefits
• Comes in a pack of 10 so you have enough for multiple jobs
• UL 94-V0 rating means the marker self-extinguishes in under 10 seconds to help prevent the spread of flames in the event of a fire
• Suitable for cables ranging from 4 to 136mm in diameter, making it a versatile option
• Perforations for straightforward separation of individual labels
Related links
- Phoenix Contact, US-WMTB (29X8) Plastic Cable Marker for use with Modular Terminal Block
- Phoenix Contact, US-WMT (15X4) Plastic Cable Marker for use with Modular Terminal Block
- Phoenix Contact, US-WMT Plastic Cable Marker for use with Modular Terminal Block
- Phoenix Contact, US-EMSP (50X30) Plastic Device Marker for use with Modular Terminal Block
- Phoenix Contact, US-EMP (27X18) Plastic Snap-in Marker for use with Modular Terminal Block
- Phoenix Contact, WML 20 Plastic Cable Marker Label for use with Modular Terminal Block
- Phoenix Contact, US2-TM 100 Plastic Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UC-TMF 8 Polyamide Terminal Marker for use with Modular Terminal Block
