Phoenix Contact, US-WMT Plastic Cable Marker for use with Modular Terminal Block

Subtotal (1 pack of 10 units)*

£48.14

(exc. VAT)

£57.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 04 May 2026
  • Plus 30 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£4.814£48.14

*price indicative

RS Stock No.:
803-8690
Mfr. Part No.:
0828768
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cable Marker

Product Type

Cable Marker

For Use With

Modular Terminal Block

Series

US-WMT

Colour

White

Material

Plastic

Standards/Approvals

RoHS

Hazardous Area Certification

NO

US-WMT UniSheet Labeling Range


The US-WMT cable markers from Phoenix Contact are for use with the PATG/PATO range of marking collars, the use of this system protects the markers from contamination once inserted into the collar.

THERMOMARK LINE from Phoenix Contact is the intelligent solution for the quick and easy labelling of terminal blocks, conductors and devices. The system comprises two different thermal transfer printers, the THERMOMARK CARD and the THERMOMARK ROLL.

Phoenix Contact Cable Marking


Related links