Phoenix Contact, UCT-TMF 8 Polycarbonate Terminal Marker for use with Modular Terminal Block
- RS Stock No.:
- 803-8684
- Mfr. Part No.:
- 0828748
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.80
(exc. VAT)
£6.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.80 |
*price indicative
- RS Stock No.:
- 803-8684
- Mfr. Part No.:
- 0828748
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Modular Terminal Block | |
| Series | UCT-TMF 8 | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Modular Terminal Block | ||
Series UCT-TMF 8 | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Accessories for Push-In Connection Terminal Blocks
These accessories are for use with this range of Push-In Terminal Blocks.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact, UCT-TMF 8 RD Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 8 GN Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 4 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TMF 3.5 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TMF 6 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TMF 5 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TMF 8 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 8 OG Polycarbonate Marker Label for use with Terminal Block
