Phoenix Contact, UCT-TM 6 Polycarbonate Terminal Marker for use with Modular Terminal Block

Subtotal (1 unit)*

£6.44

(exc. VAT)

£7.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 286 unit(s) shipping from 04 May 2026
  • Plus 53 unit(s) shipping from 04 May 2026
  • Plus 300 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.44

*price indicative

RS Stock No.:
803-8671
Mfr. Part No.:
0828736
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

Modular Terminal Block

Series

UCT-TM 6

Colour

White

Material

Polycarbonate

Standards/Approvals

RoHS

Hazardous Area Certification

NO

Phoenix Contact Marker, White Colour, Unmarked - UCT-TM 6 - 0828736


Need an easy way to identify wires in your automated setup? Quickly label cable housing with this marker from Phoenix Contact. You can use it with modular terminal blocks that are 6.2mm wide. Simply snap a unit off the sheet and pop it into the tall groove located on the terminal.

This unlabelled marker comes in a sheet of 60, so you can process multiple tags at once using a compatible device like the THERMOMARK CARD 2.0 label printer (803-8671) or THERMOMARK GO portable printer (237-7507). It's made free from silicone and halogen, so it's environmentally friendly and doesn't release toxic gas in the event of a fire. You can count on a long shelf life of up to two years when you store this unit in a dry environment that's shielded from sunlight,

Features & Benefits


• UL 94-V0 rating means it self-extinguishes in under 10 seconds in the event of a fire

• Dimensions of 10.5 (L) x 4.76 (H) x 5.6 mm (W) mean labels are easily visible and there's enough space for detailed text

• Robust PC material withstands scratches, UV light, wiping and corrosion to deliver a long service life

Related links