Phoenix Contact, WML 20 Plastic Cable Marker Label for use with Modular Terminal Block

Subtotal (1 unit)*

£193.27

(exc. VAT)

£231.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.27

*price indicative

RS Stock No.:
803-8665
Mfr. Part No.:
0828457
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cable Marker Label

Product Type

Marker

For Use With

Modular Terminal Block

Series

WML 20

Colour

White

Material

Plastic

Standards/Approvals

RoHS

Hazardous Area Certification

NO

WML Self Adhesive Labels


The WML cable markers from Phoenix Contact are self-adhesive markers consisting of a marking field and a transparent protective foil. The transparent foil is wound over the label and provides permanent protection from dirt and abrasion.

THERMOMARK LINE from Phoenix Contact is the intelligent solution for the quick and easy labelling of terminal blocks, conductors and devices. The system comprises two different thermal transfer printers, the THERMOMARK CARD and the THERMOMARK ROLL.

Phoenix Contact Cable Marking


Related links