Phoenix Contact, UC-TMF6 Polyamide Terminal Marker for use with Modular Terminal Block

Subtotal (1 unit)*

£5.21

(exc. VAT)

£6.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.21

*price indicative

RS Stock No.:
803-8463
Mfr. Part No.:
0818140
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

Product Type

Marker Sheet

For Use With

Modular Terminal Block

Series

UC-TMF6

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

NO

Unicard Sheets For Labels


Phoenix Contact labelling cards & markers are offered in a comprehensive amount of options to ensure your application is covered

Available in various sizes, colours and materials

Phoenix Contact Label Printer


Related links