Phoenix Contact, ZB 6.LGS:L1-N.PE Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 501-5568
- Mfr. Part No.:
- 1051414
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£0.68
(exc. VAT)
£0.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.68 |
*price indicative
- RS Stock No.:
- 501-5568
- Mfr. Part No.:
- 1051414
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB 6.LGS:L1-N.PE | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB 6.LGS:L1-N.PE | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Terminal Marker
For identification of terminal blocks and interface modules
Multiple parts and removable at any point
Unlabelled ZB strips can be labelled by hand or using plotters
ZB Zack strip
Related links
- Phoenix Contact, ZB 15.LGS:L1-N.PE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 22.LGS:L1-N.PE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 12.LGS:L1-N.PE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 18.LGS:L1-N.PE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 5.08.LGS:L1-N.PE Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 16.LGS:L1-N.PE Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 5.LGS:L1-N.PE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 6/WH-100 Polyamide Marker Strip for use with Terminal Block
