Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 290-1438
- Mfr. Part No.:
- 1050004
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£2.45
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,060 unit(s) ready to ship
- Plus 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.49 | £2.45 |
*price indicative
- RS Stock No.:
- 290-1438
- Mfr. Part No.:
- 1050004
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
Phoenix Contact Series ZB Marker, For Use With Terminal Block, ATEX Certified - 1050004
This marker by Phoenix Contact is a crucial accessory for terminal blocks, boasting ATEX certification for use in hazardous areas. The marker strip ensures precise identification in industrial settings.
Features & Benefits
• Designed for terminal blocks for easy integration
• ATEX certified for hazardous areas
• Marker strip for clear labelling
Applications
• Ideal for labelling in industrial settings
• Ensures precise identification of components in terminal blocks
• Can be used in high-traffic areas
Can the Marker be used in hazardous areas?
Yes, this marker is ATEX certified for safe use in hazardous environments.
Will the Marker Strip fit all types of Terminal Blocks?
Yes, it is compatible with a wide range of Terminal Blocks.
Is the ZB Series Marker suitable for high-traffic areas?
Yes, the ZB Series Marker is designed for reliable performance in industrial settings.
Note
Supplied in
