Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 284-3109
- Mfr. Part No.:
- 0803480:0011
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.77
(exc. VAT)
£9.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.777 | £7.77 |
*price indicative
- RS Stock No.:
- 284-3109
- Mfr. Part No.:
- 0803480:0011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
For Use With | Terminal Block | |
Series | ZB | |
Mounting Type | Snap Pin Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB | ||
Mounting Type Snap Pin Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip in white, with a mounting type of snapped, is suitable for terminal blocks with a width of 8.3 mm. This marker strip is designed for convenient labelling and organization in electrical or terminal block applications.
UV resistance
Related links
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 5 LGS Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact ZB 5 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB Labeled Terminal Marker for use with for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with Terminal Blocks
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key