Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£7.43

(exc. VAT)

£8.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 370 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.743£7.43

*price indicative

RS Stock No.:
284-3097
Mfr. Part No.:
0801407:0001
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Strip

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZBF

Colour

White

Material

Polyamide

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Hazardous Area Certification

NO

RoHS Status: Exempt

The Phoenix Contact Zack Marker Strip Flat is a compact and efficient tool for clear identification of terminal blocks. With 10 sections vertically labelled with consecutive numbers from 1 to 10, this strip ensures a systematic and organized marking process. Crafted in a clean white color, the strip is specifically designed for terminal blocks with a width of 3.5 mm. The mounting type, utilizing a snapped mechanism.

UV resistance

Free from silicone and halogen

Wipe resistance according to DIN EN 61010 1

Related links