Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 284-3068
- Mfr. Part No.:
- 0801404:0011
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.86
(exc. VAT)
£9.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 110 unit(s) ready to ship
- Plus 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.786 | £7.86 |
*price indicative
- RS Stock No.:
- 284-3068
- Mfr. Part No.:
- 0801404:0011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
The Phoenix Contact Zack marker strip is a 10 section strip that is horizontally labelled with the consecutive numbers 11 through 20. The markers are white and designed for use with terminal blocks that have a width of 3.5 mm. The mounting type for this marker strip is snapped, indicating that it is attached by snapping it onto the terminal block, providing a secure and efficient labelling solution for electrical or terminal block applications.
UV resistance
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 3.5.LGS:FORTL.ZAHLEN 1-10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with PLOTMARK
- IDC Tools
