Phoenix Contact, KGG-MC ABS Cable Housing for use with Terminal Block
- RS Stock No.:
- 254-4740
- Mfr. Part No.:
- 1834411
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£113.58
(exc. VAT)
£136.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £11.358 | £113.58 |
*price indicative
- RS Stock No.:
- 254-4740
- Mfr. Part No.:
- 1834411
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Cable Housing | |
| For Use With | Terminal Block | |
| Series | KGG-MC | |
| Colour | Green | |
| Material | ABS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Accessory | ||
Accessory Type Cable Housing | ||
For Use With Terminal Block | ||
Series KGG-MC | ||
Colour Green | ||
Material ABS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The Phoenix Contact Cable housing of pitch 3.81 mm and 9 positions.
pitch 3.81 mm
Number of positions 9
dimension a 36.68 mm
