Phoenix Contact Coding Element for use with Plug

Subtotal (1 pack of 100 units)*

£4.20

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 400 unit(s) ready to ship from another location
  • Plus 999,999,700 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.042£4.20

*price indicative

RS Stock No.:
254-4721
Mfr. Part No.:
1701967
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Coding Element

For Use With

Plug

COO (Country of Origin):
DE
The Phoenix Contact Coding profile for plugging into the coding ribs of the plug at a later date.

Product type Coding element
Number of positions 1
Insulating material
Color Red

Related links