Phoenix Contact Zack Marker Strip Flat for use with Terminal Block Width 5 mm

Subtotal (1 pack of 10 units)*

£7.43

(exc. VAT)

£8.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 870 unit(s) ready to ship
  • Plus 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.743£7.43

*price indicative

RS Stock No.:
248-2170
Mfr. Part No.:
0810821:0002
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Zack Marker Strip Flat

Product Type

Marker Strip

For Use With

Terminal Block Width 5 mm

Colour

White

Standards/Approvals

RoHS

Hazardous Area Certification

No

The Phoenix Contact's zack marker strip can be horizontally labelled with the consecutive even numbers 2 to 20.

For terminal block width 5 mm

Temperature range -40 °C to 100 °C

Related links