Phoenix Contact, UCT1U-TM 5 Marker for use with BLUEMARK, THERMOMARK CARD
- RS Stock No.:
- 248-2164
- Mfr. Part No.:
- 0803204
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£63.30
(exc. VAT)
£76.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £6.33 | £63.30 |
*price indicative
- RS Stock No.:
- 248-2164
- Mfr. Part No.:
- 0803204
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker | |
For Use With | BLUEMARK, THERMOMARK CARD | |
Series | UCT1U-TM 5 | |
Mounting Type | Clip Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker | ||
For Use With BLUEMARK, THERMOMARK CARD | ||
Series UCT1U-TM 5 | ||
Mounting Type Clip Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's marker is for terminal block can be marked with THERMOMARK CARD and BLUEMARK. It is in white colour.
Colour white
Components free from silicone, halogen, and cadmium
Material PC
Flammability rating according to UL 94 V0
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 72
Number of individual labels per row 12
Mounting type snapped
Components free from silicone, halogen, and cadmium
Material PC
Flammability rating according to UL 94 V0
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 72
Number of individual labels per row 12
Mounting type snapped
Related links
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME