Phoenix Contact, 5, LGS:FORTL.ZAHLEN 1-10, ZBF 3 Zack Marker Strip for use with Terminal Block Width 3.5 mm
- RS Stock No.:
- 248-2153
- Mfr. Part No.:
- 0801406:0001
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.33
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 880 unit(s) ready to ship
- Plus 320 unit(s) ready to ship from another location
- Plus 999,999,110 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.733 | £7.33 |
*price indicative
- RS Stock No.:
- 248-2153
- Mfr. Part No.:
- 0801406:0001
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Zack Marker Strip | |
For Use With | Terminal Block Width 3.5 mm | |
Series | 5, LGS:FORTL.ZAHLEN 1-10, ZBF 3 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Marker Strip | ||
For Use With Terminal Block Width 3.5 mm | ||
Series 5, LGS:FORTL.ZAHLEN 1-10, ZBF 3 | ||
Mounting Type Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact ZBF 3,5,LGS:FORTL.ZAHLEN 1-10 Series Marker Strip, For Use With Terminal Block Width 3.5mm, Latching Mount - 0801406:0001
This marker strip is an essential accessory for terminal block marking. Designed for terminal block widths of 3.5mm, the Zack marker strip offers a clear labelling solution with ten horisontally labelled sections numbered consecutively from 1 to 10, aiding in efficient wiring identification.
Features & Benefits
• White colour for improved visibility
• Secure latching mounting type
• Made from durable PA material
• UV resistant for extended use
• Free from silicone and halogen for safety
• Functions within a temperature range of -40 to 100°C
• Secure latching mounting type
• Made from durable PA material
• UV resistant for extended use
• Free from silicone and halogen for safety
• Functions within a temperature range of -40 to 100°C
Applications
• Ideal for precise terminal block identification
• Suitable for electrical panels in industrial environments
• Applicable in automation and machinery contexts
• Used in wiring setups that require clear labelling
• Suitable for electrical panels in industrial environments
• Applicable in automation and machinery contexts
• Used in wiring setups that require clear labelling
Can it withstand harsh environmental conditions?
Yes, it performs well in extreme temperatures.
Will it secure to terminal blocks easily?
Yes, the latching design ensures a firm grip.
Is it suitable for indoor and outdoor use?
Yes, it is UV resistant for outdoor applications.
Can these labels be cleaned?
Yes, they are wipe-resistant and durable.
Related links
- Phoenix Contact LGS:FORTL.ZAHLEN 11-20, ZBF 3 Zack Marker Strip Flat for use with Terminal Block Width 3.5 mm
- Phoenix Contact ZBF 5 Zack Marker Strip Flat for use with Terminal Block Width 5 mm
- Phoenix Contact ZB 6 Zack Marker Strip for use with Terminal Block Width 6.2 mm
- Phoenix Contact ZBF 5 Zack Marker Strip Flat for use with Terminal Block Width 5 mm
- Phoenix Contact, ZB 3.5.LGS:FORTL.ZAHLEN 1-10 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact ZBF 5 Zack Marker Strip Flat for use with Terminal Block Width 5 mm
- Phoenix Contact SK 5/3 Marker Card for use with Terminal Block Width 5 mm
- Phoenix Contact, ZBF 5.QR:1-10 Marker Strip for use with for use with Terminal Blocks