Phoenix Contact Polyamide End Cover for use with Terminal Block

Subtotal (1 pack of 50 units)*

£26.05

(exc. VAT)

£31.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.521£26.05

*price indicative

RS Stock No.:
225-2874
Mfr. Part No.:
3206322
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

End Cover

Accessory Type

End Cover

For Use With

Terminal Block

Colour

Grey

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

NO

The Phoenix Contact end cover has 53.5 mm x 2.2 mm x 39.3 mm dimensions.

Available in grey colour

Operating temperature range from -60 °C to 85 °C

Related links