Phoenix Contact, DP PS - 5 Spacer Plate

Subtotal (1 pack of 10 units)*

£4.44

(exc. VAT)

£5.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
  • Plus 999,999,860 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.444£4.44

*price indicative

RS Stock No.:
216-3443
Mfr. Part No.:
3036725
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Spacer Plate

Series

DP PS - 5

COO (Country of Origin):
PL
The Phoenix spacer plate made up of the PA material and red in colour.

Ambient temperature -40 °C to 125 °C

Related links