Phoenix Contact, IC-DFR Panel Mounting Frame for use with COMBICON Connectors
- RS Stock No.:
- 176-1258
- Mfr. Part No.:
- 1852121
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
£57.35
(exc. VAT)
£68.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | £1.147 | £57.35 |
250 + | £0.969 | £48.45 |
*price indicative
- RS Stock No.:
- 176-1258
- Mfr. Part No.:
- 1852121
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Panel Mounting Frame | |
For Use With | COMBICON Connectors | |
Series | IC-DFR | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Panel Mounting Frame | ||
For Use With COMBICON Connectors | ||
Series IC-DFR | ||
- COO (Country of Origin):
- PL
Panel mounting frame, number of positions: 12, pitch: 5.08 mm, colour: green, This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08
Related links
- Phoenix Contact, IC-DFR Panel Mounting Frame for use with COMBICON Connectors
- Phoenix Contact IC-DFR 4 Series Panel Mounting Frame for Use with For Inverted COMBICON Connector IC 2.5/-STGF-5.08
- Phoenix Contact IC-DFR 9 Series Panel Mounting Frame for Use with For Inverted COMBICON Connector IC 2.5/-STGF-5.08
- Phoenix Contact PCB Connector, STGF 5.08
- Phoenix Contact Panel Mounting Frame IP67
- Phoenix Contact Panel Mounting Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mounting Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mounting Frame Plug, IP67