Phoenix Contact, IC-DFR Panel Mounting Frame for use with COMBICON Connectors

Bulk discount available

Subtotal (1 box of 50 units)*

£57.35

(exc. VAT)

£68.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 - 200£1.147£57.35
250 +£0.979£48.95

*price indicative

RS Stock No.:
176-1257
Mfr. Part No.:
1852066
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Panel Mounting Frame

For Use With

COMBICON Connectors

Series

IC-DFR

COO (Country of Origin):
PL
Panel mounting frame, number of positions: 6, pitch: 5.08 mm, colour: green, This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08

Related links