Phoenix Contact Insertion Bridge

Subtotal (1 pack of 50 units)*

£80.22

(exc. VAT)

£96.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£80.22£1.604

*price indicative

RS Stock No.:
567-245
Mfr. Part No.:
1733518
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Insertion Bridge

COO (Country of Origin):
CN

CT Series


Surface mount chip varistor

Nickel barrier termination

The Phoenix Contact insertion bridge for plugs with a screw connection is designed for 3.81 mm pitch applications, ensuring a robust and reliable connection for various electronic components. With a focus on ease of use and enhanced performance, this product is an essential part of the COMBICON Connectors Special product line. Its innovative design caters to a range of industrial and commercial connectivity needs, providing efficient and secure connections in compact spaces. Manufactured with high-quality materials, this bridge guarantees durability and compliance with stringent environmental standards, making it a dependable choice for your connectivity requirements.

Crafted to accommodate four connection points, enhancing versatility
Features a single-row design for efficient space utilisation
Constructed with a robust Cu alloy contact material to ensure lasting performance
Meets WEEE and RoHS compliance, promoting environmental responsibility
Grey housing provides a neutral aesthetic suitable for various installations
Offers high flammability ratings, adding an extra layer of safety
Incorporates materials that withstand high temperatures and environmental challenges
Provides compatibility with a range of applications, making it extremely versatile

Related links