Phoenix Contact, UBE Marker Carrier for use with Terminal Blocks
- RS Stock No.:
- 512-273
- Mfr. Part No.:
- 0800310
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£103.16
(exc. VAT)
£123.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £103.16 | £10.316 |
*price indicative
- RS Stock No.:
- 512-273
- Mfr. Part No.:
- 0800310
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Carrier | |
For Use With | Terminal Blocks | |
Series | UBE | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Blocks | ||
Series UBE | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker carrier is designed to meet the demanding needs of modern terminal identification. Ideal for marking terminal groups, it accommodates a variety of end brackets and clamps, ensuring seamless integration into your systems. With a text field that's spacious yet precise, clear identification is guaranteed, which is essential for maintaining organised and efficient installations. The marker carriers boast robust material properties, enabling them to withstand challenging environments, making them an ideal choice for both indoor and outdoor applications. Their thoughtfully engineered design ensures easy mounting, expedited processes, and ensures clarity in communication, crucial for any operation. Experience the reliability and quality that enhance workflow efficiency with every piece.
Specifically engineered for effective terminal group markings
Latching mounting type simplifies installation processes
Constructed from durable, high-quality materials to withstand harsh conditions
Flammability rating of V2 enhances safety in various operational settings
Designed with environmental considerations to support sustainable practices
Compact dimensions ensure compatibility with a range of terminal setups
Latching mounting type simplifies installation processes
Constructed from durable, high-quality materials to withstand harsh conditions
Flammability rating of V2 enhances safety in various operational settings
Designed with environmental considerations to support sustainable practices
Compact dimensions ensure compatibility with a range of terminal setups
Related links
- Phoenix Contact, UBE/D Marker Carrier for use with for use with Terminal Blocks
- Phoenix Contact, UBE/D + ES/KMK 3 Marker Carrier for use with for use with Terminal Blocks
- Phoenix Contact, CARRIER EMP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, KLM Terminal Strip Marker Carrier for use with for use with Terminal Blocks
- Phoenix Contact, STP 4-2 Marker Carrier for use with for use with Terminal Blocks
- Phoenix Contact, KLM 3-L Terminal Strip Marker Carrier for use with for use with Terminal Blocks
- Phoenix Contact, KLM-A + ESL 44X7 Terminal Strip Marker Carrier for use with for use with Terminal Blocks