Phoenix Contact, ZBFM 4 Polyamide Marker Label for use with Terminal Block
- RS Stock No.:
- 406-360
- Mfr. Part No.:
- 0803582:0001
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 406-360
- Mfr. Part No.:
- 0803582:0001
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Label | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZBFM 4 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Label | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZBFM 4 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
Phoenix Contact ZBFM 4 Series Marker Label, 4.2mm Pitch, Polyamide - 0803582:0001
This zack marker sheet is designed for easy identification and labelling of terminal blocks, featuring a flat layout with numbered labels from 1 to 10. Designed for compatibility with terminal blocks with a 4.2 mm pitch, these white markers ensure a clear and professional appearance in any setup. Each sheet contains ten identically labelled strips, making it straightforward to organise and maintain control in any electrical configuration. Manufactured from durable materials, the markers are built to withstand the rigours of daily use while adhering to rigorous environmental standards. This product is an essential addition for those who prioritise order and clarity in their electrical installations.
Features & Benefits
• Clear numbering from 1 to 10 simplifies wiring identification
• Durable material ensures long-lasting performance in various conditions
• Snapped mounting type allows for quick and easy installation
• UV resistance protects markings from fading over time
• Wipe-resistant printing maintains visibility even in challenging environments
Applications
• Used with terminal blocks in electrical panels
• Suitable for labelling in automation systems
• Ideal for wiring identification in industrial installations
Can it withstand extreme temperatures?
Yes, it operates in temperatures ranging from -40°C to 100°C.
Will it remain visible in harsh environments?
Yes, it features wipe-resistant and UV-resistant properties.
Is it compatible with multiple terminal block types?
Yes, it is suitable for all terminal blocks with a 4.2mm pitch.
Related links
- Phoenix Contact, ZBFM Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBFM 4/WH:UNBEDRUCKT Polyamide Marker Card for use with Terminal Block
- Phoenix Contact, ZBFM 4/WH.LGS:1-100 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
