Phoenix Contact, FBST 50-PLC BU Bridge
- RS Stock No.:
- 170-432
- Mfr. Part No.:
- 1081051
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£40.37
(exc. VAT)
£48.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.37 | £2.019 |
*price indicative
- RS Stock No.:
- 170-432
- Mfr. Part No.:
- 1081051
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bridge | |
| Product Type | Insertion Bridge | |
| Series | FBST 50-PLC BU | |
| Colour | Blue | |
| Standards/Approvals | cULus Listed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bridge | ||
Product Type Insertion Bridge | ||
Series FBST 50-PLC BU | ||
Colour Blue | ||
Standards/Approvals cULus Listed | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The Phoenix Contact plug-in bridge is designed to provide a convenient and reliable connection solution for your electrical applications. With a length of 50mm and a stylish blue color, this bridge offers a maximum load current of 32A. It is cULus Listed and has various certifications for quality assurance. Additionally, it complies with EU RoHS substance requirements and is environmentally friendly. Ideal for various industrial and commercial settings, this plug-in bridge is a must-have for efficient electrical connections.
50 mm length for versatile applications
Blue color for easy identification
Maximum load current of 32 A
Certified quality with cULus Listed approvals
Complies with EU RoHS for environmental friendliness
