Phoenix Contact, IB IL SCN 6-SHIELD-TWIN In-Line Connector
- RS Stock No.:
- 129-705
- Mfr. Part No.:
- 2740245
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£47.91
(exc. VAT)
£57.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £47.91 | £9.582 |
*price indicative
- RS Stock No.:
- 129-705
- Mfr. Part No.:
- 2740245
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | In-Line Connector | |
| Product Type | Connector Cap | |
| Series | IB IL SCN 6-SHIELD-TWIN | |
| Standards/Approvals | EAC Approval ID:RU C-DE.BL08.B.00511 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type In-Line Connector | ||
Product Type Connector Cap | ||
Series IB IL SCN 6-SHIELD-TWIN | ||
Standards/Approvals EAC Approval ID:RU C-DE.BL08.B.00511 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Inline Shield Connector is a reliable and efficient solution for your electrical connections. This plug is ideal for a wide range of applications. The conductor cross section ranges from 0.08 mm² to 1.5 mm², ensuring flexibility and ease of use.
Compact plug design for easy installation
Wide conductor cross section range for flexibility
EAC approval ensures product safety
Environmental compliance for sustainable use
Versatile compatibility with various applications
Related links
- Phoenix Contact, IB IL SCN 6-SHIELD-TWIN-GY In-Line Connector for use with Analog Inline Terminals
- Phoenix Contact, IB IL SCN-6 SHIELD In-Line Connector
- Phoenix Contact, IB IL SCN-6 SHIELD-CP In-Line Connector for use with INTERBUS connection
- Phoenix Contact, IB IL SCN-8-GY In-Line Connector
- Phoenix Contact, IB IL SCN-8-CP In-Line Connector
- Phoenix Contact, IB IL SCN-PWR IN-CP In-Line Connector
- Phoenix Contact, IB IL SCN-8 In-Line Connector
- Phoenix Contact or 16-Channel Inline Input Terminals
