Sensormetrix Temperature Monitor, 1-Wire, ±0.5°C, 4 Pins
- RS Stock No.:
- 896-8213
- Mfr. Part No.:
- IP67 TEMP SENSOR 3M
- Brand:
- Sensormetrix
Bulk discount available
Subtotal (1 unit)*
£94.57
(exc. VAT)
£113.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £94.57 |
| 10 - 19 | £82.74 |
| 20 + | £56.74 |
*price indicative
- RS Stock No.:
- 896-8213
- Mfr. Part No.:
- IP67 TEMP SENSOR 3M
- Brand:
- Sensormetrix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensormetrix | |
| Sensor Function | Temperature | |
| Interface Type | 1-Wire | |
| Accuracy | ±0.5°C | |
| Pin Count | 4 | |
| Operating Temperature Range | -10 → +70 °C | |
| Minimum Operating Temperature | -10 °C | |
| Maximum Operating Temperature | +70 °C | |
| Resolution | 0.1 °C | |
| Select all | ||
|---|---|---|
Brand Sensormetrix | ||
Sensor Function Temperature | ||
Interface Type 1-Wire | ||
Accuracy ±0.5°C | ||
Pin Count 4 | ||
Operating Temperature Range -10 → +70 °C | ||
Minimum Operating Temperature -10 °C | ||
Maximum Operating Temperature +70 °C | ||
Resolution 0.1 °C | ||
