TE Connectivity, Analogue Output Analogue Temperature Sensor, Through Hole Mount, 18-Pin TO-18

Bulk discount available

Subtotal 10 units (supplied in a box)*

£35.80

(exc. VAT)

£43.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 48£3.58
50 - 98£3.485
100 - 498£3.395
500 +£3.315

*price indicative

Packaging Options:
RS Stock No.:
233-3515P
Mfr. Part No.:
G-TPCO-031
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Analogue Temperature Sensor

Output Type

Analogue

Sub Type

Temperature Sensor

Mount Type

Through Hole

Pin Count

18

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

Package Type

TO-18

Standards/Approvals

No

Height

7.2mm

Length

13.5mm

Automotive Standard

No

COO (Country of Origin):
CN
The TE Connectivity TS3xx thermopiles are unique temperature sensors able to measure a wide range of surface temperatures without making physical contact to the object of interest. The sensor consists of a chip having an array of micro-thermocouple elements, a reference ambient temperature sensor, an infrared filter window, all contained in a hermetically sealed metal enclosure. The sensor provides a voltage output that is proportional to the thermal infrared energy entering the sensor through the filter window.

-40 to 300°C measurement range

High accuracy after compensation and calibration

Built-in temperature reference

Hermetic enclosure

TO-5 or TO-18 package sizes

Infrared filter window