Honeywell HIH8000 Series, Digital Output Temperature & Humidity Sensor, Through Hole Mount, Serial-I2C, ±2 %, 4-Pin SIP
- RS Stock No.:
- 203-6946P
- Mfr. Part No.:
- HIH8121-021-001
- Brand:
- Honeywell
Subtotal 1 unit (supplied on a continuous strip)*
£7.71
(exc. VAT)
£9.25
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 692 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £7.71 |
*price indicative
- RS Stock No.:
- 203-6946P
- Mfr. Part No.:
- HIH8121-021-001
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature & Humidity Sensor | |
| Interface Type | Serial-I2C | |
| Accuracy | ±2 % | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SIP | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Series | HIH8000 | |
| Height | 8.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type Temperature & Humidity Sensor | ||
Interface Type Serial-I2C | ||
Accuracy ±2 % | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SIP | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Series HIH8000 | ||
Height 8.9mm | ||
Automotive Standard No | ||
Honeywell Temperature and Humidity Sensor, 4 Pins, ±2%RH Accuracy- HIH8000 Series - HIH8121-021-001
Accurately measure relative humidity and temperature levels with this digital sensor from Honeywell. It maintains its stability over long periods of time, so there's no need to regularly recalibrate the unit. The thermoset polymer capacitive sensing element is resistant to condensation, dust, dirt and oil, so it helps to prevent contaminants from affecting the unit's readings. This sensor has a sleep mode when not in use to reduce power consumption and maximise battery life for long-lasting performance.
Features & Benefits
• Wide operating temperature range of -40°C to +125°C for use in demanding conditions
• Temperature measurement accuracy of +0.5°C for precise results
Applications
• Air compressors
• Dehumidifiers
• Industrial incubators
• Grain drying systems
Where can I mount this sensor?
This sensor is designed for through-hole mounting onto a PCB for simple and secure installation.
Related links
- Honeywell HIH8000 Series Through Hole Mount ±2 %, 4-Pin SIP
- Honeywell HIH8000 Series Digital Output Temperature & Humidity Sensor Surface Mount
- Honeywell HIH Series Through Hole Mount ±3 %, 4-Pin SIP
- Honeywell HIH7000 Series Through Hole Mount ±3 %, 4-Pin SIP
- Honeywell HumidIcon HIH6100 Series Through Hole Mount ±4 %RH, 4-Pin SIP
- Honeywell HIH Series Digital Output Temperature & Humidity Sensor Serial-I2C ±3
- Honeywell HIH Series Surface Mount ±4.5 %, 8-Pin SOIC
- Honeywell HumidIcon HIH6100 Series Temperature & Humidity Sensor Through Hole Mount
