Honeywell Temperature & Humidity Sensor, Digital Output, Through Hole Mount, Serial-I2C, ±2%, 4 Pins

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
203-6941
Mfr. Part No.:
HIH8120-021-001
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±2%

Mounting Type

Through Hole

Pin Count

4

Operating Temperature Range

-40 to 125 °C

Package Type

SIP

COO (Country of Origin):
MX
The Honeywell HIH8000 series humidity and temperature sensors. It has digital output-type relative humidity and temperature sensors combined in the same package. It is featured with industry leading long-term stability and reliability.

Energy efficiency
Lowest total cost solution
Ultra-small package size and options