Honeywell Temperature & Humidity Sensor, Digital Output, Through Hole Mount, Serial-I2C, ±2%, 4 Pins

Stock information currently inaccessible
RS Stock No.:
203-6356
Mfr. Part No.:
HIH8120-021-001
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±2%

Mounting Type

Through Hole

Pin Count

4

Operating Temperature Range

-40 to 125 °C

Package Type

SIP

COO (Country of Origin):
US
The Honeywell HIH8000 series humidity and temperature sensors. It has digital output-type relative humidity and temperature sensors combined in the same package. It is featured with industry leading long-term stability and reliability.

Energy efficiency
Lowest total cost solution
Ultra-small package size and options

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy