Honeywell HumidIcon HIH6100 Series Temperature & Humidity Sensor, Digital Output, Through Hole Mount, Serial-I2C,

Stock information currently inaccessible
RS Stock No.:
173-4041
Mfr. Part No.:
HIH6121-021-001
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±4%RH

Mounting Type

Through Hole

Pin Count

4

Operating Temperature Range

-25 to +85 °C

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SIP

Length

4.9mm

Series

HumidIcon HIH6100

Height

3.9mm

Width

1.905mm

Dimensions

4.9 x 1.905 x 3.9mm

Resolution

14 bit

COO (Country of Origin):
MX

Related links